SN74LVC2G66DCTRE4 vs 74LVC2G66DC-Q100H feature comparison

SN74LVC2G66DCTRE4 Texas Instruments

Buy Now Datasheet

74LVC2G66DC-Q100H Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Lifetime Buy Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code SOIC SSOP
Package Description LSSOP, SSOP8,.16 VSSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Nexperia
Analog IC - Other Type SPST SPST
Bandwidth-Nom 300 MHz
Input Voltage-Max 5.5 V
Input Voltage-Min
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 2.95 mm 2.3 mm
Moisture Sensitivity Level 1 1
Normal Position NO
Number of Channels 2 1
Number of Functions 2 2
Number of Terminals 8 8
Off-state Isolation-Nom 42 dB 37 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 30 Ω 195 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSSOP
Package Equivalence Code SSOP8,.16 TSSOP8,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.3 mm 1 mm
Supply Current-Max (Isup) 0.015 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Switch-off Time-Max 6.9 ns 11.5 ns
Switch-on Time-Max 5.6 ns 13 ns
Switching MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2.8 mm 2 mm
Base Number Matches 1 1
Manufacturer Package Code SOT765-1
Factory Lead Time 8 Weeks
Screening Level AEC-Q100

Compare SN74LVC2G66DCTRE4 with alternatives

Compare 74LVC2G66DC-Q100H with alternatives