74LVC2G66DC-Q100H vs SN74LVC2G66DCURE4 feature comparison

74LVC2G66DC-Q100H NXP Semiconductors

Buy Now Datasheet

SN74LVC2G66DCURE4 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Part Package Code SSOP SOIC
Pin Count 8 8
Manufacturer Package Code SOT765-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Normal Position NO
Number of Functions 2 2
Number of Terminals 8 8
On-state Resistance-Max (Ron) 195 Ω 20 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSSOP
Package Equivalence Code TSSOP8,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Screening Level AEC-Q100
Supply Voltage-Nom (Vsup) 3.3 V 2.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code Yes
Package Description VSSOP,
JESD-609 Code e4
Length 2.3 mm
Moisture Sensitivity Level 1
Number of Channels 1
Off-state Isolation-Nom 42 dB
On-state Resistance Match-Nom 5 Ω
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.9 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Switch-off Time-Max 6.9 ns
Switch-on Time-Max 5.6 ns
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 2 mm

Compare SN74LVC2G66DCURE4 with alternatives