SN74LVC2G34DCKRG4 vs SN74LVC2G34DCKR feature comparison

SN74LVC2G34DCKRG4 Texas Instruments

Buy Now Datasheet

SN74LVC2G34DCKR Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOIC SOIC
TSSOP, TSSOP6,.08 GREEN, PLASTIC, SC-70, 6 PIN
6 6
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments Texas Instruments
LVC/LCX/Z LVC/LCX/Z
R-PDSO-G6 R-PDSO-G6
e4 e4
2 mm 2 mm
50 pF 50 pF
BUFFER BUFFER
0.032 A 0.032 A
1 1
2 2
1 1
6 6
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP6,.08 TSSOP6,.08
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR TR
260 260
0.01 mA 0.01 mA
4.1 ns 4.1 ns
8.6 ns 8.6 ns
Not Qualified Not Qualified
NO NO
1.1 mm 1.1 mm
5.5 V 5.5 V
1.65 V 1.65 V
3.3 V 3.3 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
1.25 mm 1.25 mm
1 2

Compare SN74LVC2G34DCKRG4 with alternatives

Compare SN74LVC2G34DCKR with alternatives