SN74LVC2G34DCKRG4 vs 74LVC2G34GW feature comparison

SN74LVC2G34DCKRG4 Texas Instruments

Buy Now Datasheet

74LVC2G34GW Nexperia

Buy Now Datasheet
Yes
Yes Yes
Active Active
TEXAS INSTRUMENTS INC NEXPERIA
SOIC
TSSOP, TSSOP6,.08
6
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments Nexperia
LVC/LCX/Z LVC/LCX/Z
R-PDSO-G6 R-PDSO-G6
e4 e3
2 mm 2 mm
50 pF
BUFFER BUFFER
0.032 A
1 1
2 2
1 1
6 6
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP6,.08
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR
260 260
0.01 mA
4.1 ns
8.6 ns 10.8 ns
Not Qualified Not Qualified
NO
1.1 mm 1.1 mm
5.5 V 5.5 V
1.65 V 1.65 V
3.3 V 3.3 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
Nickel/Palladium/Gold (Ni/Pd/Au) TIN
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
1.25 mm 1.25 mm
1 3

Compare SN74LVC2G34DCKRG4 with alternatives

Compare 74LVC2G34GW with alternatives