SN74LVC2G34DCK3 vs SN74LVC2G07YZPR feature comparison

SN74LVC2G34DCK3 Texas Instruments

Buy Now Datasheet

SN74LVC2G07YZPR Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Package Description SC-70, 6 PIN GREEN, DSBGA-6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G6 R-XBGA-B6
JESD-609 Code e6 e1
Length 2 mm 1.4 mm
Logic IC Type BUFFER BUFFER
Max I(ol) 0.032 A
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.01 mA
Propagation Delay (tpd) 8.6 ns 8.6 ns
Seated Height-Max 1.1 mm 0.5 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Bismuth (Sn/Bi) TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 1.25 mm 0.9 mm
Base Number Matches 1 2
Pbfree Code No
Part Package Code BGA
Pin Count 6
Output Characteristics OPEN-DRAIN

Compare SN74LVC2G34DCK3 with alternatives