SN74LVC2G241YZAR vs SN74LVC2G241YZPR feature comparison

SN74LVC2G241YZAR Texas Instruments

Buy Now Datasheet

SN74LVC2G241YZPR Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DSBGA BGA
Package Description GREEN, MO-211EB, DSBGA-8 GREEN, DSBGA-8
Pin Count 8 8
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW/HIGH
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-XBGA-B8 R-XBGA-B8
Length 1.9 mm 1.9 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 1 1
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VFBGA VFBGA
Package Equivalence Code BGA8,2X4,20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Prop. Delay@Nom-Sup 4.3 ns
Propagation Delay (tpd) 8.8 ns 8.8 ns
Qualification Status Not Qualified
Seated Height-Max 0.5 mm 0.5 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 0.9 mm 0.9 mm
Base Number Matches 1 2
Pbfree Code No
JESD-609 Code e1
Moisture Sensitivity Level 1
Terminal Finish TIN SILVER COPPER

Compare SN74LVC2G241YZAR with alternatives

Compare SN74LVC2G241YZPR with alternatives