SN74LVC2G241YZAR
vs
74LVC2G241GT,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
parentfamilyid
891909
1074929
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
DSBGA
SON
Package Description
GREEN, MO-211EB, DSBGA-8
1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-833-1, SON-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
3.8
45.1
CO2e (mg)
46.74
554.73
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Industrial: -40C to +85C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
EFUP
e
e
Control Type
ENABLE LOW/HIGH
ENABLE LOW/HIGH
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-XBGA-B8
R-PDSO-N8
Length
1.9 mm
1.95 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
1
1
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VFBGA
VSON
Package Equivalence Code
BGA8,2X4,20
SOLCC8,.04,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Prop. Delay@Nom-Sup
4.3 ns
Propagation Delay (tpd)
8.8 ns
11 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.5 mm
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
BALL
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
0.9 mm
1 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT833-1
Factory Lead Time
4 Weeks
Total Weight
2.63
CO2
32.349000000000004
Candidate List Date
2022-06-10
CAS Accounted for Wt
97
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
Tin (Sn)
Compare SN74LVC2G241YZAR with alternatives
Compare 74LVC2G241GT,115 with alternatives
74LVC2G241GT,115 vs 74LVC2G241GT
74LVC2G241GT,115 vs 74LVC2G241GD
74LVC2G241GT,115 vs 74LVC2G241GD,125
74LVC2G241GT,115 vs SN74LVC2G241DCT
74LVC2G241GT,115 vs SN74LVC2G241DCUT
74LVC2G241GT,115 vs SN74LVC2G241BDCT
74LVC2G241GT,115 vs SN74LVC2G241YEAR
74LVC2G241GT,115 vs 74LVC2G241DCURE4
74LVC2G241GT,115 vs 74LVC2G241DP,125