SN74LVC1G66YZPR vs 74V1T66STR feature comparison

SN74LVC1G66YZPR Rochester Electronics LLC

Buy Now Datasheet

74V1T66STR STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC STMICROELECTRONICS
Part Package Code BGA SOT-23
Package Description GREEN, WCSP-5 LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code unknown compliant
Analog IC - Other Type SPST SPST
JESD-30 Code R-PBGA-B5 R-PDSO-G5
JESD-609 Code e1 e3
Length 1.4 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Off-state Isolation-Nom 42 dB 60 dB
On-state Resistance-Max (Ron) 20 Ω 10 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.5 mm 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 4.5 V
Supply Voltage-Nom (Vsup) 2.3 V 5 V
Surface Mount YES YES
Switch-off Time-Max 6.9 ns 7.5 ns
Switch-on Time-Max 6.5 ns 4 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN SILVER COPPER Matte Tin (Sn) - annealed
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 0.9 mm 1.625 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Normal Position NO
Package Equivalence Code TSOP5/6,.11,37
Qualification Status Not Qualified

Compare SN74LVC1G66YZPR with alternatives

Compare 74V1T66STR with alternatives