SN74LVC1G66YZPR vs NLVHC1GT66MUR2G feature comparison

SN74LVC1G66YZPR Texas Instruments

Buy Now Datasheet

NLVHC1GT66MUR2G onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Part Package Code BGA DFN
Package Description GREEN, WCSP-5 1.20 X 1.00 MM, 0.40 PITCH, LEAD FREE, UDFN-6
Pin Count 5 6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SPST SPST
Bandwidth-Nom 300 MHz
JESD-30 Code R-PBGA-B5 R-PDSO-N6
JESD-609 Code e1 e4
Length 1.4 mm 1.2 mm
Moisture Sensitivity Level 1
Normal Position NC NO
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 6
Off-state Isolation-Nom 42 dB 80 dB
On-state Resistance Match-Nom 12 Ω
On-state Resistance-Max (Ron) 20 Ω 60 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VSON
Package Equivalence Code BGA5,3X2,20 SOLCC6,.04,16
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.5 mm 0.55 mm
Signal Current-Max 0.1 A
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 2 V
Supply Voltage-Nom (Vsup) 2.3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 6.9 ns 50 ns
Switch-on Time-Max 6.5 ns 50 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) NICKEL PALLADIUM GOLD
Terminal Form BALL NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 0.9 mm 1 mm
Base Number Matches 1 1
Factory Lead Time 4 Weeks

Compare SN74LVC1G66YZPR with alternatives

Compare NLVHC1GT66MUR2G with alternatives