SN74LVC1G00ADBVR vs SN74LVC1G00DBVTE4 feature comparison

SN74LVC1G00ADBVR Texas Instruments

Buy Now Datasheet

SN74LVC1G00DBVTE4 Texas Instruments

Buy Now Datasheet
No Yes
No Yes
Obsolete Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOIC SOT-23
LSSOP, TSOP5/6,.11,37 GREEN, PLASTIC, SOT-23, 5 PIN
5 5
not_compliant compliant
8542.39.00.01 8542.39.00.01
LVC/LCX/Z LVC/LCX/Z
R-PDSO-G5 R-PDSO-G5
2.9 mm 2.9 mm
50 pF 50 pF
NAND GATE NAND GATE
0.024 A 0.032 A
1 1
2 2
5 5
85 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP LSSOP
TSOP5/6,.11,37 TSOP5/6,.11,37
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
TR TR
NOT SPECIFIED 260
Not Qualified Not Qualified
NO NO
1.45 mm 1.45 mm
3.6 V 5.5 V
1.65 V 1.65 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
NOT SPECIFIED 30
1.6 mm 1.6 mm
1 1
Texas Instruments
e4
1
0.01 mA
4.7 ns
9 ns
Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SN74LVC1G00ADBVR with alternatives

Compare SN74LVC1G00DBVTE4 with alternatives