SN74LVC139ADE4 vs MC74LCX139DR2G feature comparison

SN74LVC139ADE4 Texas Instruments

Buy Now Datasheet

MC74LCX139DR2G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Part Package Code SOIC SOIC 16 LEAD
Package Description SOP, SOP16,.25 SOIC-16
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e3
Length 9.9 mm 9.9 mm
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.01 mA 0.01 mA
Prop. Delay@Nom-Sup 6.2 ns 6.2 ns
Propagation Delay (tpd) 20.6 ns 9.3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 2 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 751B-05
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi

Compare SN74LVC139ADE4 with alternatives

Compare MC74LCX139DR2G with alternatives