SN74LVC112ADR
vs
IDT74LVC112ADC8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Package Description
SOIC-16
SOP,
Pin Count
16
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e0
Length
9.9 mm
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
J-K FLIP-FLOP
J-K FLIP-FLOP
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
2
2
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
4.8 ns
Propagation Delay (tpd)
7.1 ns
7.1 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
2.7 V
Supply Voltage-Nom (Vsup)
1.8 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
3.9 mm
3.9 mm
fmax-Min
150 MHz
150 MHz
Base Number Matches
1
1
Compare SN74LVC112ADR with alternatives
Compare IDT74LVC112ADC8 with alternatives