SN74LV4066APWLE vs SN74HC4066PWRG4 feature comparison

SN74LV4066APWLE Texas Instruments

Buy Now Datasheet

SN74HC4066PWRG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP14,.25 TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 5 mm
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 40 dB 42 dB
On-state Resistance Match-Nom 6 Ω
On-state Resistance-Max (Ron) 180 Ω 85 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 2.5 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 25 ns 40 ns
Switch-on Time-Max 25 ns 36 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Rohs Code No
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 30 MHz
JESD-609 Code e4
Moisture Sensitivity Level 1
Normal Position NO
Output SEPARATE OUTPUT
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 0.04 mA
Switching MAKE-BEFORE-BREAK
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare SN74LV4066APWLE with alternatives

Compare SN74HC4066PWRG4 with alternatives