SN74LV4053APWT vs MC74VHC4053DTR2 feature comparison

SN74LV4053APWT Texas Instruments

Buy Now Datasheet

MC74VHC4053DTR2 onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Part Package Code TSSOP TSSOP
Package Description GREEN, PLASTIC, TSSOP-16 TSSOP-16
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments onsemi
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom 50 MHz
Input Voltage-Max 5.5 V
Input Voltage-Min
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Channels 3 6
Number of Functions 3 1
Number of Terminals 16 16
Off-state Isolation-Nom 45 dB 40 dB
On-state Resistance Match-Nom 3 Ω 18 Ω
On-state Resistance-Max (Ron) 225 Ω 170 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP16,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Signal Current-Max 0.025 A 0.025 A
Supply Current-Max (Isup) 0.04 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 12 V
Supply Voltage-Min (Vsup) 1 V 2 V
Supply Voltage-Nom (Vsup) 1.65 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 18 ns 76 ns
Switch-on Time-Max 18 ns 83 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 4.4 mm 4.4 mm
Base Number Matches 3 2
Factory Lead Time 4 Weeks
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -4.5 V
Switching BREAK-BEFORE-MAKE

Compare SN74LV4053APWT with alternatives

Compare MC74VHC4053DTR2 with alternatives