Part Details for MC74VHC4053DTR2 by onsemi
Overview of MC74VHC4053DTR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74VHC4053DTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86126054
|
Verical | Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2715 Package Multiple: 1 Date Code: 0201 | Americas - 4920 |
|
$0.1381 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 6 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$0.1105 / $0.1300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MC74VHC4053DTR2
MC74VHC4053DTR2 CAD Models
MC74VHC4053DTR2 Part Data Attributes
|
MC74VHC4053DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC4053DTR2
onsemi
6-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74VHC4053DTR2
This table gives cross-reference parts and alternative options found for MC74VHC4053DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC4053DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHC4053MTCX | Rochester Electronics LLC | Check for Price | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 4.4 MM, MO-153, TSSOP-16 | MC74VHC4053DTR2 vs 74VHC4053MTCX |
MC74VHC4053DTR2 | Motorola Mobility LLC | Check for Price | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | MC74VHC4053DTR2 vs MC74VHC4053DTR2 |
MC74VHC4053DT | Rochester Electronics LLC | Check for Price | 6-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | MC74VHC4053DTR2 vs MC74VHC4053DT |
SN74LV4053APWTE4 | Texas Instruments | Check for Price | Triple 2-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -40 to 85 | MC74VHC4053DTR2 vs SN74LV4053APWTE4 |
74VHC4053MTCX | Fairchild Semiconductor Corporation | Check for Price | SPDT, 3 Func, 2 Channel, CMOS, PDSO16, 4.4 MM, MO-153, TSSOP-16 | MC74VHC4053DTR2 vs 74VHC4053MTCX |
SN74LV4053APWE4 | Texas Instruments | Check for Price | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | MC74VHC4053DTR2 vs SN74LV4053APWE4 |
74VHC4053MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | SPDT, 3 Func, 2 Channel, CMOS, PDSO16, 4.4 MM, MO-153, TSSOP-16 | MC74VHC4053DTR2 vs 74VHC4053MTCX_NL |
935174970112 | NXP Semiconductors | Check for Price | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-403, TSSOP-16, Multiplexer or Switch | MC74VHC4053DTR2 vs 935174970112 |