SN74LV393ADBRE4 vs 74LV393DB,118 feature comparison

SN74LV393ADBRE4 Texas Instruments

Buy Now Datasheet

74LV393DB,118 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code SSOP SSOP1
Package Description SSOP, SSOP14,.3 SSOP, SSOP14,.3
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family LV/LV-A/LVX/H LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 6.2 mm 6.2 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 35000000 Hz 20000000 Hz
Max I(ol) 0.006 A 0.006 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Moisture Sensitivity Level 1 1
Number of Bits 4 4
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP14,.3 SSOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 32 ns 35 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 1 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 5.3 mm 5.3 mm
fmax-Min 105 MHz 20 MHz
Base Number Matches 1 1
Manufacturer Package Code SOT337-1

Compare SN74LV393ADBRE4 with alternatives

Compare 74LV393DB,118 with alternatives