74LV393DB,118
vs
74HC4020DB,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SSOP1
SSOP1
Package Description
SSOP, SSOP14,.3
PLASTIC, SSOP-16
Pin Count
14
16
Manufacturer Package Code
SOT337-1
SOT338-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
LV/LV-A/LVX/H
HC/UH
JESD-30 Code
R-PDSO-G14
R-PDSO-G16
JESD-609 Code
e4
e4
Length
6.2 mm
6.2 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
NO
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
20000000 Hz
20000000 Hz
Max I(ol)
0.006 A
0.004 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Moisture Sensitivity Level
1
1
Number of Bits
4
14
Number of Functions
2
1
Number of Terminals
14
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP14,.3
SSOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
35 ns
42 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
1 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
5.3 mm
5.3 mm
fmax-Min
20 MHz
20 MHz
Base Number Matches
2
2
Factory Lead Time
4 Weeks
Additional Feature
OUTPUTS FROM 12 STAGES AVAILABLE
Compare 74LV393DB,118 with alternatives
74LV393DB,118 vs 74LV393DB-T
74LV393DB,118 vs 935198240118
74LV393DB,118 vs N74LV393DB-T
74LV393DB,118 vs N74LV393DB
74LV393DB,118 vs 74LV393DB
74LV393DB,118 vs SN74LV393ADBR
74LV393DB,118 vs 74HCT4060DB-T
74LV393DB,118 vs HEF4060BT,652
74LV393DB,118 vs 74HC4040DB
Compare 74HC4020DB,118 with alternatives
74HC4020DB,118 vs 74HC4060DB,118
74HC4020DB,118 vs 74HC4060DB,112
74HC4020DB,118 vs 74HC4060DB
74HC4020DB,118 vs 935187500118
74HC4020DB,118 vs 74HC4020DB
74HC4020DB,118 vs 935188720118
74HC4020DB,118 vs 74HC4060DB-Q100
74HC4020DB,118 vs SN74HC4060DBRE4
74HC4020DB,118 vs SN74HC4020DBRG4