SN74LS630FN vs SNJ54LS630FK feature comparison

SN74LS630FN Texas Instruments

Buy Now Datasheet

SNJ54LS630FK Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCJ, LDCC28,.5SQ
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code S-PQCC-J28 S-CQCC-N28
Length 11.5062 mm 11.43 mm
Load Capacitance (CL) 45 pF 45 pF
Logic IC Type ERROR DETECTION AND CORRECTION CIRCUIT ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Equivalence Code LDCC28,.5SQ LCC28,.45SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supply Current-Max (ICC) 230 mA 230 mA
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 11.5062 mm 11.43 mm
Base Number Matches 2 1
Screening Level 38535Q/M;38534H;883B

Compare SN74LS630FN with alternatives

Compare SNJ54LS630FK with alternatives