SN74LS390W vs M38510/32701BFA feature comparison

SN74LS390W Freescale Semiconductor

Buy Now Datasheet

M38510/32701BFA Lansdale Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS LANSDALE SEMICONDUCTOR INC
Package Description DFP, FL16,.3 DFP, FL16,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family LS LS
JESD-30 Code R-XDFP-F16 R-GDFP-F16
JESD-609 Code e0 e0
Load/Preset Input NO YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 4 4
Number of Functions 2 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE POSITIVE EDGE
Base Number Matches 3 1
Part Package Code DFP
Pin Count 16
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.004 A
Power Supply Current-Max (ICC) 26 mA
Propagation Delay (tpd) 84 ns
Screening Level MIL-PRF-38535 Class B
fmax-Min 25 MHz

Compare SN74LS390W with alternatives

Compare M38510/32701BFA with alternatives