M38510/32701BFA vs SN54LS390W-00 feature comparison

M38510/32701BFA Lansdale Semiconductor Inc

Buy Now Datasheet

SN54LS390W-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC TEXAS INSTRUMENTS INC
Part Package Code DFP
Package Description DFP, FL16,.3 DFP,
Pin Count 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family LS LS
JESD-30 Code R-GDFP-F16 R-GDFP-F16
JESD-609 Code e0
Load/Preset Input YES YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.004 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 4 3
Number of Functions 1 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 26 mA 26 mA
Propagation Delay (tpd) 84 ns 60 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE NEGATIVE EDGE
fmax-Min 25 MHz 25 MHz
Base Number Matches 1 1
Additional Feature DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
Length 10.2 mm
Load Capacitance (CL) 15 pF
Seated Height-Max 2.03 mm
Width 6.73 mm

Compare M38510/32701BFA with alternatives

Compare SN54LS390W-00 with alternatives