SN74LS38J-00
vs
HD74LS38P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
RENESAS ELECTRONICS CORP
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
unknown
compliant
Family
LS
LS
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
Length
19.56 mm
19.2 mm
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
-20 °C
Output Characteristics
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
28 ns
32 ns
Seated Height-Max
5.08 mm
5.06 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8542.39.00.01
Date Of Intro
1986-11-01
Load Capacitance (CL)
45 pF
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Package Equivalence Code
DIP14,.3
Power Supply Current-Max (ICC)
12 mA
Prop. Delay@Nom-Sup
32 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Compare HD74LS38P with alternatives