HD74LS38P vs SN74LS38N-00 feature comparison

HD74LS38P Renesas Electronics Corporation

Buy Now Datasheet

SN74LS38N-00 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP,
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Date Of Intro 1986-11-01
Family LS LS
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Length 19.2 mm 19.305 mm
Load Capacitance (CL) 45 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 12 mA
Prop. Delay@Nom-Sup 32 ns
Propagation Delay (tpd) 32 ns 28 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.06 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2

Compare HD74LS38P with alternatives