SN74LS279N vs M38510/31602B2A feature comparison

SN74LS279N Motorola Semiconductor Products

Buy Now Datasheet

M38510/31602B2A QP Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC QP SEMICONDUCTOR INC
Package Description DIP, QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL S INPUT FOR TWO FUNCTIONS
Family LS LS
JESD-30 Code R-PDIP-T16 S-CQCC-N20
JESD-609 Code e0 e0
Length 19.175 mm
Load Capacitance (CL) 15 pF
Logic IC Type R-S LATCH R-S LATCH
Number of Bits 2 2
Number of Functions 4 1
Number of Terminals 16 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Power Supply Current-Max (ICC) 7 mA
Propagation Delay (tpd) 27 ns 42 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Trigger Type LOW LEVEL NEGATIVE EDGE
Width 7.62 mm
Base Number Matches 4 1
Part Package Code QLCC
Pin Count 20
Package Equivalence Code LCC20,.35SQ

Compare SN74LS279N with alternatives

Compare M38510/31602B2A with alternatives