M38510/31602B2A
vs
JM38510/31602B2A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
MOTOROLA INC
Package Description
QCCN, LCC20,.35SQ
QCCN,
Reach Compliance Code
unknown
unknown
JESD-30 Code
S-XQCC-N20
S-CQCC-N20
JESD-609 Code
e0
Logic IC Type
R-S LATCH
R-S LATCH
Max I(ol)
0.004 A
Number of Bits
1
2
Number of Functions
4
4
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supplies
5 V
Power Supply Current-Max (ICC)
7 mA
Prop. Delay@Nom-Sup
42 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
7
3
HTS Code
8542.39.00.01
Family
LS
Length
8.885 mm
Output Polarity
TRUE
Propagation Delay (tpd)
42 ns
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Trigger Type
LOW LEVEL
Width
8.885 mm
Compare JM38510/31602B2A with alternatives