SN74LS26DR2
vs
DM74LS26M
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP, SOP14,.25
SOP, SOP14,.25
Reach Compliance Code
unknown
unknown
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e0
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.008 A
0.008 A
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TAPE AND REEL
Power Supplies
5 V
Power Supply Current-Max (ICC)
4.4 mA
4.4 mA
Prop. Delay@Nom-Sup
32 ns
45 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
4
4
Part Package Code
SOIC
Pin Count
14
HTS Code
8542.39.00.01
Family
LS
Length
8.65 mm
Load Capacitance (CL)
50 pF
Number of Functions
4
Number of Inputs
2
Propagation Delay (tpd)
20 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Width
3.9 mm
Compare DM74LS26M with alternatives