SN74LS266JD vs S54LS266F feature comparison

SN74LS266JD Freescale Semiconductor

Buy Now Datasheet

S54LS266F NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS SIGNETICS CORP
Package Description DIP, DIP14,.3 ,
Reach Compliance Code unknown unknown
JESD-30 Code R-XDIP-T14 R-GDIP-T14
JESD-609 Code e0
Logic IC Type XNOR GATE XNOR GATE
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5 V
Schmitt Trigger NO
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 3
HTS Code 8542.39.00.01
Family LS
Load Capacitance (CL) 15 pF
Number of Functions 4
Number of Inputs 2
Power Supply Current-Max (ICC) 13 mA
Propagation Delay (tpd) 30 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare S54LS266F with alternatives