SN74LS253NDS vs SN74LS253JS feature comparison

SN74LS253NDS Freescale Semiconductor

Buy Now Datasheet

SN74LS253JS Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown unknown
Family LS LS
JESD-30 Code R-PDIP-T16 R-XDIP-T16
JESD-609 Code e0 e0
Length 20.07 mm 19.495 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supplies 5 V 5 V
Propagation Delay (tpd) 32 ns 32 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare SN74LS253NDS with alternatives

Compare SN74LS253JS with alternatives