SN74LS194ADR2
vs
HD74LS194ARP-EL
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
RENESAS ELECTRONICS CORP
Package Description
SOP, SOP16,.25
SOP,
Reach Compliance Code
unknown
compliant
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
Max Frequency@Nom-Sup
25000000 Hz
Number of Bits
4
Number of Functions
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Supplies
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
5
2
Part Package Code
SOIC
Pin Count
16
HTS Code
8542.39.00.01
Family
LS
Length
9.9 mm
Logic IC Type
PARALLEL IN PARALLEL OUT
Seated Height-Max
1.75 mm
Width
3.9 mm
Compare HD74LS194ARP-EL with alternatives