Part Details for HD74LS194ARP-EL by Renesas Electronics Corporation
Overview of HD74LS194ARP-EL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS194ARP-EL
HD74LS194ARP-EL CAD Models
HD74LS194ARP-EL Part Data Attributes
|
HD74LS194ARP-EL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS194ARP-EL
Renesas Electronics Corporation
LS SERIES, PARALLEL IN PARALLEL OUT SHIFT REGISTER, PDSO16, FP-16DN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HD74LS194ARP-EL
This table gives cross-reference parts and alternative options found for HD74LS194ARP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS194ARP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS194ARP-EL | Parallel In Parallel Out, LS Series, PDSO16, FP-16DN | Hitachi Ltd | HD74LS194ARP-EL vs HD74LS194ARP-EL |
HD74LS195ARP-EL | Parallel In Parallel Out, LS Series, PDSO16, FP-16DN | Hitachi Ltd | HD74LS194ARP-EL vs HD74LS195ARP-EL |
SN74LS194AD | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | HD74LS194ARP-EL vs SN74LS194AD |
HD74LS195ARP-EL | LS SERIES, PARALLEL IN PARALLEL OUT SHIFT REGISTER, PDSO16, FP-16DN | Renesas Electronics Corporation | HD74LS194ARP-EL vs HD74LS195ARP-EL |
SN74LS194ADR2 | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | HD74LS194ARP-EL vs SN74LS194ADR2 |
HD74LS194ARP | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, PDSO16, FP-16DN | Hitachi Ltd | HD74LS194ARP-EL vs HD74LS194ARP |
SN74LS195AD | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | HD74LS194ARP-EL vs SN74LS195AD |
SN74LS195ADR2 | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | HD74LS194ARP-EL vs SN74LS195ADR2 |
SN74LS194ADR2 | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | HD74LS194ARP-EL vs SN74LS194ADR2 |
N74LS195AD | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDSO16 | YAGEO Corporation | HD74LS194ARP-EL vs N74LS195AD |