SN74LS182NS vs IDT39C60-1CB feature comparison

SN74LS182NS Motorola Mobility LLC

Buy Now Datasheet

IDT39C60-1CB Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP, DIP48,.6
Pin Count 16 48
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH HIGHER ORDER LOOKAHEAD BUILT IN DIAGNOSTICS; BYTE CONTROL
Family LS CMOS
JESD-30 Code R-PDIP-T16 R-CDIP-T48
JESD-609 Code e0 e0
Length 20.07 mm 60.96 mm
Logic IC Type LOOK-AHEAD CARRY GENERATOR ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits 4 16
Number of Functions 1 1
Number of Terminals 16 48
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP48,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 30 ns 59 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.826 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 15.24 mm
Base Number Matches 3 1
Load Capacitance (CL) 50 pF
Output Characteristics 3-STATE
Screening Level 38535Q/M;38534H;883B

Compare SN74LS182NS with alternatives

Compare IDT39C60-1CB with alternatives