SN74LS174FN vs JM38510/30103B2X feature comparison

SN74LS174FN Texas Instruments

Buy Now Datasheet

JM38510/30103B2X Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description QCCJ, LDCC20,.4SQ QCCN,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code S-PQCC-J20 S-CQCC-N20
Length 8.9662 mm 8.885 mm
Load Capacitance (CL) 15 pF
Logic IC Type D FLIP-FLOP J-K FLIP-FLOP
Number of Bits 6 2
Number of Functions 1 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 26 mA
Propagation Delay (tpd) 30 ns 42 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 1.9 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE NEGATIVE EDGE
Width 8.9662 mm 8.885 mm
fmax-Min 30 MHz 30 MHz
Base Number Matches 2 1

Compare SN74LS174FN with alternatives

Compare JM38510/30103B2X with alternatives