JM38510/30103B2X vs CD74AC112EE4 feature comparison

JM38510/30103B2X Texas Instruments

Buy Now

CD74AC112EE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description QCCN, DIP, DIP16,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LS AC
JESD-30 Code S-CQCC-N20 R-PDIP-T16
Length 8.885 mm 19.305 mm
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Number of Bits 2
Number of Functions 2 2
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Propagation Delay (tpd) 42 ns 129 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 1.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 8.885 mm 7.62 mm
fmax-Min 30 MHz 100 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 16
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 71000000 Hz
Package Equivalence Code DIP16,.3
Packing Method TUBE
Terminal Finish NICKEL PALLADIUM GOLD

Compare JM38510/30103B2X with alternatives

Compare CD74AC112EE4 with alternatives