SN74LS169BNSRG4
vs
SN74LS169JS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
SOP,
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
TCO OUTPUT
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
LS
JESD-30 Code
R-PDSO-G16
R-XDIP-T16
Length
10.2 mm
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Propagation Delay (tpd)
25 ns
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
20 MHz
Base Number Matches
2
3
Rohs Code
No
JESD-609 Code
e0
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.008 A
Package Equivalence Code
DIP16,.3
Power Supplies
5 V
Qualification Status
Not Qualified
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SN74LS169BNSRG4 with alternatives