SN74LS138DR2 vs SN74LS138DG4 feature comparison

SN74LS138DR2 Rochester Electronics LLC

Buy Now Datasheet

SN74LS138DG4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e4
Length 9.9 mm 9.9 mm
Logic IC Type 3-LINE TO 8-LINE DECODER 3-LINE TO 8-LINE DECODER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 41 ns 41 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 5 1
Samacsys Manufacturer Texas Instruments
Additional Feature 3 ENABLE INPUTS
Load Capacitance (CL) 15 pF
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Bits 8
Package Equivalence Code SOP16,.25
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 10 mA
Prop. Delay@Nom-Sup 41 ns
Time@Peak Reflow Temperature-Max (s) 30

Compare SN74LS138DR2 with alternatives

Compare SN74LS138DG4 with alternatives