SN74LS138DR2
vs
SN74LS138DE4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.25
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
3 ENABLE INPUTS
3 ENABLE INPUTS
Family
LS
LS
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e4
Length
9.9 mm
9.9 mm
Load Capacitance (CL)
15 pF
Logic IC Type
OTHER DECODER/DRIVER
3-LINE TO 8-LINE DECODER
Max I(ol)
0.008 A
0.008 A
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TUBE
Power Supply Current-Max (ICC)
10 mA
10 mA
Prop. Delay@Nom-Sup
41 ns
41 ns
Propagation Delay (tpd)
41 ns
41 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
5
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
Input Conditioning
STANDARD
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare SN74LS138DR2 with alternatives
Compare SN74LS138DE4 with alternatives