SN74HSTL162822DGGR
vs
MC945G
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
TSSOP
|
|
Package Description |
PLASTIC, TSSOP-64
|
,
|
Pin Count |
64
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
TTL/H/L
|
TTL/H/L
|
JESD-30 Code |
R-PDSO-G64
|
O-MBCY-W10
|
Length |
17 mm
|
|
Logic IC Type |
D LATCH
|
R-S FLIP-FLOP
|
Number of Bits |
14
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
10
|
Operating Temperature-Max |
90 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Characteristics |
SERIES-RESISTOR
|
|
Output Polarity |
TRUE
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
TSSOP
|
TO-100
|
Package Equivalence Code |
TSSOP64,.32,20
|
CAN10,.23
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Propagation Delay (tpd) |
5.7 ns
|
55 ns
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Max (Vsup) |
3.45 V
|
|
Supply Voltage-Min (Vsup) |
3.15 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Type |
LOW LEVEL
|
POSITIVE EDGE
|
Width |
6.1 mm
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
WITH MASTER SLAVE OPERATION
|
Technology |
|
TTL
|
|
|
|
Compare SN74HSTL162822DGGR with alternatives
Compare MC945G with alternatives