SN74HC85AN-10 vs SN5480W feature comparison

SN74HC85AN-10 Texas Instruments

Buy Now Datasheet

SN5480W Rochester Electronics LLC

Buy Now Datasheet
Obsolete Active
TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
DIP, DFP,
unknown unknown
8542.39.00.01 8542.39.00.01
CASCADABLE FULL ADDER; 4-IN GATED A/B OPERANDS; COMPLEMENTARY SUM OUTPUTS; PERMITS RIPPLE CARRY CASCADING
HC/UH TTL/H/L
R-PDIP-T16 R-GDFP-F14
19.305 mm 9.21 mm
50 pF
MAGNITUDE COMPARATOR ADDER/SUBTRACTOR
4 1
1 1
16 14
85 °C 125 °C
-40 °C -55 °C
TRUE
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DFP
RECTANGULAR RECTANGULAR
IN-LINE FLATPACK
290 ns 80 ns
Not Qualified Not Qualified
5.08 mm 2.03 mm
6 V 5.5 V
2 V 4.5 V
5 V 5 V
NO YES
CMOS TTL
INDUSTRIAL MILITARY
THROUGH-HOLE FLAT
2.54 mm 1.27 mm
DUAL DUAL
7.62 mm 6.29 mm
1 2
No
No
e0
TIN LEAD

Compare SN74HC85AN-10 with alternatives

Compare SN5480W with alternatives