SN74HC85AN-10 vs QS74FCT521TP feature comparison

SN74HC85AN-10 Texas Instruments

Buy Now Datasheet

QS74FCT521TP Integrated Device Technology Inc

Buy Now Datasheet
Obsolete Obsolete
TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
DIP, DIP, DIP20,.3
unknown unknown
8542.39.00.01 8542.39.00.01
CASCADABLE
HC/UH
R-PDIP-T16 R-PDIP-T20
19.305 mm
50 pF
MAGNITUDE COMPARATOR IDENTITY COMPARATOR
4
1
16 20
85 °C 70 °C
-40 °C
TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
290 ns
Not Qualified Not Qualified
5.08 mm
6 V
2 V
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL COMMERCIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm
1 2
No
e0
DIP20,.3
Tin/Lead (Sn/Pb)

Compare SN74HC85AN-10 with alternatives