SN74HC652DW vs SN74HC652DWG4 feature comparison

SN74HC652DW Texas Instruments

Buy Now Datasheet

SN74HC652DWG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 890273 890273
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOIC-24 SOP, SOP24,.4
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 963.55 963.55
CO2e (mg) 11851.666 11851.666
Samacsys Description Texas Instruments SN74HC652DW, Bus Transceiver/Register, 8-Bit Non-Inverting CMOS, 2 → 6 V, 24-Pin SOIC IC TRANSCVR NON-INVERT 6V 24SOIC
Samacsys Manufacturer Texas Instruments Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32 2023-03-07 16:10:32
Total Weight 955.803121
Category CO2 Kg 12.3 12.3
CO2 11756.378388300001
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2019-01-15
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V5.10
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e4 e4
Length 15.4 mm 15.4 mm
Load Capacitance (CL) 150 pF 150 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.0078 A 0.006 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 8 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 29 ns 34 ns
Propagation Delay (tpd) 330 ns 330 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare SN74HC652DW with alternatives

Compare SN74HC652DWG4 with alternatives