SN74HC652DWG4 vs 74GTLPH16945GRE4 feature comparison

SN74HC652DWG4 Texas Instruments

Buy Now Datasheet

74GTLPH16945GRE4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC TSSOP
Package Description SOP, SOP24,.4 TSSOP, TSSOP48,.3,20
Pin Count 24 48
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION WITH DIRECTION CONTROL
Control Type INDEPENDENT CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family HC/UH GTLP
JESD-30 Code R-PDSO-G24 R-PDSO-G48
JESD-609 Code e4 e4
Length 15.4 mm 12.5 mm
Load Capacitance (CL) 150 pF
Logic IC Type REGISTERED BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.006 A 0.05 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 2
Number of Ports 2 2
Number of Terminals 24 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP24,.4 TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 34 ns
Propagation Delay (tpd) 330 ns 6.3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 3.45 V
Supply Voltage-Min (Vsup) 2 V 3.15 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE
Width 7.5 mm 6.1 mm
Base Number Matches 1 1
Pbfree Code Yes
Power Supply Current-Max (ICC) 50 mA

Compare SN74HC652DWG4 with alternatives

Compare 74GTLPH16945GRE4 with alternatives