SN74HC595BRWNR
vs
MC74HC4094ADTR2G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ONSEMI
Package Description
X1QFN-16
TSSOP-16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2016-03-08
Samacsys Manufacturer
Texas Instruments
onsemi
Additional Feature
PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT
Count Direction
RIGHT
RIGHT
Family
HC/UH
HC/UH
JESD-30 Code
S-PQCC-N16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
2.5 mm
5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
SERIAL IN PARALLEL OUT
SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup
21000000 Hz
4000000 Hz
Max I(ol)
0.0078 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.16 mA
0.04 mA
Prop. Delay@Nom-Sup
34 ns
Propagation Delay (tpd)
300 ns
170 ns
Schmitt Trigger
NO
Seated Height-Max
0.5 mm
1.2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.4 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
2.5 mm
4.4 mm
fmax-Min
24 MHz
4 MHz
Base Number Matches
1
1
Part Package Code
TSSOP-16
Pin Count
16
Manufacturer Package Code
948F-01
Factory Lead Time
4 Weeks
Package Equivalence Code
TSSOP16,.25
Qualification Status
Not Qualified
Compare SN74HC595BRWNR with alternatives
Compare MC74HC4094ADTR2G with alternatives