MC74HC4094ADTR2G vs CD74HC595EE4 feature comparison

MC74HC4094ADTR2G onsemi

Buy Now Datasheet

CD74HC595EE4 Texas Instruments

Buy Now Datasheet
Yes
End Of Life Obsolete
ONSEMI TEXAS INSTRUMENTS INC
TSSOP-16 DIP
TSSOP-16 DIP, DIP16,.3
16 16
948F-01
compliant compliant
8542.39.00.01 8542.39.00.01
4 Weeks
onsemi Texas Instruments
RIGHT RIGHT
HC/UH HC/UH
R-PDSO-G16 R-PDIP-T16
e4 e4
5 mm 19.305 mm
50 pF 50 pF
SERIAL IN PARALLEL OUT SERIAL IN PARALLEL OUT
4000000 Hz 25000000 Hz
1
8 8
1 1
16 16
125 °C 125 °C
-55 °C -55 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP DIP
TSSOP16,.25 DIP16,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE IN-LINE
TR TUBE
260
0.04 mA 0.16 mA
170 ns 240 ns
Not Qualified Not Qualified
1.2 mm 5.08 mm
6 V 6 V
2 V 2 V
3 V 5 V
YES NO
CMOS CMOS
MILITARY MILITARY
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING THROUGH-HOLE
0.65 mm 2.54 mm
DUAL DUAL
30
POSITIVE EDGE POSITIVE EDGE
4.4 mm 7.62 mm
4 MHz 25 MHz
1 1
No
0.0078 A
41 ns
NO

Compare MC74HC4094ADTR2G with alternatives

Compare CD74HC595EE4 with alternatives