SN74HC595BRWNR vs 5962-86816012C feature comparison

SN74HC595BRWNR Texas Instruments

Buy Now Datasheet

5962-86816012C Texas Instruments

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description X1QFN-16 QCCN,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-03-08
Samacsys Manufacturer Texas Instruments
Additional Feature PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT
Count Direction RIGHT RIGHT
Family HC/UH HC/UH
JESD-30 Code S-PQCC-N16 S-CQCC-N20
JESD-609 Code e4 e0
Length 2.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type SERIAL IN PARALLEL OUT SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup 21000000 Hz
Max I(ol) 0.0078 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code HVQCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.16 mA
Prop. Delay@Nom-Sup 34 ns
Propagation Delay (tpd) 300 ns 315 ns
Schmitt Trigger NO
Seated Height-Max 0.5 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 2.5 mm
fmax-Min 24 MHz 21 MHz
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 20
Package Equivalence Code LCC20,.35SQ
Qualification Status Not Qualified
Screening Level MIL-PRF-38535

Compare SN74HC595BRWNR with alternatives

Compare 5962-86816012C with alternatives