SN74HC595BRWN
vs
5962-86816012C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
,
QCCN,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2016-03-12
Logic IC Type
SERIAL IN PARALLEL OUT
SERIAL IN PARALLEL OUT
Base Number Matches
2
1
Part Package Code
QLCC
Pin Count
20
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
315 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
fmax-Min
21 MHz
Compare SN74HC595BRWN with alternatives
Compare 5962-86816012C with alternatives