SN74HC4066N
vs
MC74HC4053ADWR2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ON SEMICONDUCTOR
Part Package Code
DIP
SOIC
Package Description
PLASTIC, DIP-14
SOP, SOP16,.4
Pin Count
14
16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom
30 MHz
JESD-30 Code
R-PDIP-T14
R-PDSO-G16
JESD-609 Code
e4
e0
Length
19.305 mm
10.3 mm
Normal Position
NO
Number of Channels
4
2
Number of Functions
4
3
Number of Terminals
14
16
Off-state Isolation-Nom
42 dB
50 dB
On-state Resistance-Max (Ron)
106 Ω
80 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP14,.3
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
2.65 mm
Supply Current-Max (Isup)
0.02 mA
0.08 mA
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
1 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
NO
YES
Switch-off Time-Max
250 ns
160 ns
Switch-on Time-Max
225 ns
245 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.5 mm
Base Number Matches
1
1
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-4.5 V
On-state Resistance Match-Nom
12 Ω
Peak Reflow Temperature (Cel)
235
Signal Current-Max
0.025 A
Switching
BREAK-BEFORE-MAKE
Compare SN74HC4066N with alternatives
Compare MC74HC4053ADWR2 with alternatives