-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, 1:1 (SPST), 4-channel analog switch 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9411
|
Newark | Logic, Quad Bi-Lat Analog Sw, 14Dip, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:30Ohm, Supply Voltage Range:2V To 6V, Analogue Switch Case:Dip, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC4066N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4960 / $0.7300 | Buy Now |
DISTI #
2156-SN74HC4066N-ND
|
DigiKey | IC SWITCH SPST-NOX4 30OHM 14DIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
95394 In Stock |
|
$0.2500 | Buy Now |
DISTI #
296-8329-5-ND
|
DigiKey | IC SWITCH SPST-NOX4 30OHM 14DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2780 In Stock |
|
$0.2345 / $0.6500 | Buy Now |
DISTI #
595-SN74HC4066N
|
Mouser Electronics | Analog Switch ICs Quad Bilateral RoHS: Compliant | 2581 |
|
$0.2340 / $0.6100 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, DIP | 3 |
|
$0.4797 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, DIP | 414 |
|
$0.1820 / $0.9100 | Buy Now |
|
Rochester Electronics | SN74HC4066 Quadruple Bilateral Analog Switches RoHS: Compliant Status: Active Min Qty: 1 | 95394 |
|
$0.2132 / $0.2508 | Buy Now |
DISTI #
SN74HC4066N
|
TME | IC: digital, demultiplexer,multiplexer,switch, Ch: 4, THT, DIP14 Min Qty: 3 | 751 |
|
$0.2400 / $0.3560 | Buy Now |
|
Ameya Holding Limited | IC: digital, demultiplexer,multiplexer,switch, Channels: 4, THT | 4145 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC4066N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC4066N
Texas Instruments
5V, 1:1 (SPST), 4-channel analog switch 14-PDIP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 30 MHz | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 42 dB | |
On-state Resistance-Max (Ron) | 85 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 36 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74HC4066N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC4066N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC4066NE4 | Quadruple Bilateral Analog Switches 14-PDIP -40 to 85 | Texas Instruments | SN74HC4066N vs SN74HC4066NE4 |