SN74HC4066DBR
vs
MC74HC4053ADWR2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ON SEMICONDUCTOR
Part Package Code
SSOP
SOIC
Package Description
SSOP-14
SOP, SOP16,.4
Pin Count
14
16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom
30 MHz
JESD-30 Code
R-PDSO-G14
R-PDSO-G16
JESD-609 Code
e4
e0
Length
6.2 mm
10.3 mm
Moisture Sensitivity Level
1
1
Normal Position
NO
Number of Channels
4
2
Number of Functions
4
3
Number of Terminals
14
16
Off-state Isolation-Nom
42 dB
50 dB
On-state Resistance-Max (Ron)
85 Ω
80 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP14,.3
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2.65 mm
Supply Current-Max (Isup)
0.04 mA
0.08 mA
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
40 ns
160 ns
Switch-on Time-Max
36 ns
245 ns
Switching
MAKE-BEFORE-BREAK
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
7.5 mm
Base Number Matches
1
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-4.5 V
On-state Resistance Match-Nom
12 Ω
Signal Current-Max
0.025 A
Compare SN74HC4066DBR with alternatives
Compare MC74HC4053ADWR2 with alternatives