Part Details for 74HC4066DB,118 by NXP Semiconductors
Overview of 74HC4066DB,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for 74HC4066DB,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC4066DB118-ND
|
DigiKey | IC SWITCH QUAD 1X2 14SSOP Min Qty: 1794 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.1700 | Buy Now |
|
Rochester Electronics | 74HC4066DB - SPST, 4 Func, 1 Channel, CMOS, SSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$0.1436 / $0.1689 | Buy Now |
Part Details for 74HC4066DB,118
74HC4066DB,118 CAD Models
74HC4066DB,118 Part Data Attributes:
|
74HC4066DB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4066DB,118
NXP Semiconductors
74HC(T)4066 - Quad single-pole single-throw analog switch SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, SOT-337-1, MO-150, SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 142 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 30 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC4066DB,118
This table gives cross-reference parts and alternative options found for 74HC4066DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4066DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4066DB | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, MO-150, SSOP-14, Multiplexer or Switch | NXP Semiconductors | 74HC4066DB,118 vs 74HC4066DB |
SN74HC4066DBRE4 | Quadruple Bilateral Analog Switches 14-SSOP -40 to 85 | Texas Instruments | 74HC4066DB,118 vs SN74HC4066DBRE4 |
74HC4066DB,112 | 74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SSOP1 14-Pin | Nexperia | 74HC4066DB,118 vs 74HC4066DB,112 |
74HC4066DB,112 | 74HC(T)4066 - Quad single-pole single-throw analog switch SSOP1 14-Pin | NXP Semiconductors | 74HC4066DB,118 vs 74HC4066DB,112 |
SN74HC4066DBLE | Quadruple Bilateral Analog Switches 14-SSOP -40 to 85 | Texas Instruments | 74HC4066DB,118 vs SN74HC4066DBLE |
74HC4066DB-T | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, MO-150, SSOP-14, Multiplexer or Switch | NXP Semiconductors | 74HC4066DB,118 vs 74HC4066DB-T |