SN74HC365N-10
vs
MC74HC365ND
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MOTOROLA INC
Package Description
DIP,
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
WITH DUAL OUTPUT ENABLE
Family
HC/UH
HC/UH
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
Length
19.305 mm
19.175 mm
Load Capacitance (CL)
150 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
6
6
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
30 ns
36 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.44 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
16
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare SN74HC365N-10 with alternatives
Compare MC74HC365ND with alternatives