SN74HC175N vs GD74HC175 feature comparison

SN74HC175N Texas Instruments

Buy Now Datasheet

GD74HC175 Goldstar Electron Co Ltd

Buy Now Datasheet
Yes
Yes
Active Obsolete
TEXAS INSTRUMENTS INC GOLDSTAR ELECTRON CO LTD
DIP
DIP-16 ,
16
compliant unknown
EAR99
8542.39.00.01
Texas Instruments
HC/UH HC/UH
R-PDIP-T16 R-PDIP-T16
e4
19.3 mm
50 pF 50 pF
D FLIP-FLOP D FLIP-FLOP
25000000 Hz
0.0052 A
4 4
4 1
16 16
85 °C 85 °C
-40 °C -40 °C
COMPLEMENTARY COMPLEMENTARY
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP16,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
TUBE
0.08 mA
38 ns
190 ns 40 ns
Not Qualified Not Qualified
5.08 mm
6 V 6 V
2 V 2 V
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
THROUGH-HOLE THROUGH-HOLE
2.54 mm
DUAL DUAL
POSITIVE EDGE POSITIVE EDGE
6.35 mm
28 MHz 25 MHz
1 2

Compare SN74HC175N with alternatives

Compare GD74HC175 with alternatives